Phoenix Contact EC-E Electronic Circuit Breaker 10A 12V EC 1, DIN Rail

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€1,865.03

(exc. VAT)

€2,293.99

(inc. VAT)

RS Stock No.:
131-298
Mfr. Part No.:
3000759
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Series

EC 1

Current Rating

10A

Rated DC Voltage

12V

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker is a reliable solution for on/off control applications. With a nominal current of 10 A and a DIN rail module design, this one-piece device is built for durability and efficiency. The product is designed for use in various industries and applications, ensuring optimal performance and safety.

Nominal current of 10 A for reliable operation
Electronic fuse for enhanced safety
Wide temperature range for versatile applications
Compliance with EU RoHS for sustainability
Easy to mount on DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy