Phoenix Contact EC-E Electronic Circuit Breaker 2A 12V EC, 1 channels , DIN Rail

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€799.31

(exc. VAT)

€983.15

(inc. VAT)

RS Stock No.:
131-302
Mfr. Part No.:
3000755
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Series

EC

Number of Channels

1

Current Rating

2A

Rated DC Voltage

12V

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker is a DIN rail module with a one-piece design. It has a maximum load current of 2 A and a service life of 10000 cycles. The device features on/off control input and a nominal voltage of 12 V DC. With approvals from cUL Recognized, UL Recognized, DNV GL, and cUL Listed, this circuit breaker is reliable and efficient for various applications.

Maximum load current of 2 A
Service life of 10, 000 cycles
Nominal voltage of 12 V DC
Various approvals for reliability
On/off control input for convenience
Easy to install on DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy