Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 132-653
- Mfr. Part No.:
- 183629 IZMX40N3-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15,613.07
(exc. VAT)
€19,204.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,613.07 |
*price indicative
- RS Stock No.:
- 132-653
- Mfr. Part No.:
- 183629 IZMX40N3-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton 3 pole Circuit breaker designed for reliable protection in electrical systems. With a rated uninterrupted current of 1600A and a short circuit breaking capacity of 85kA, this Circuit breaker ensures efficient and safe operation. It is a fixed Circuit breaker suitable for a wide range of applications.
Complete device with built in protection unit for convenience and efficiency
Optional motor drive for added flexibility and control
Integrated test possibility and system monitor for enhanced functionality
Suitable for communication and zone selectivity for seamless integration
IP55 degree of protection with protective cover for durability and reliability
Easy installation with rail connection for efficient setup
Compliant with RoHS and IEC/EN 60947 standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
