Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 4 channels
- RS Stock No.:
- 132-729
- Mfr. Part No.:
- 183785 IZMX40B4-P32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30,532.32
(exc. VAT)
€37,554.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30,532.32 |
*price indicative
- RS Stock No.:
- 132-729
- Mfr. Part No.:
- 183785 IZMX40B4-P32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a reliable and efficient solution for power distribution in industrial settings. With a high amperage rating of 3200A and a rated short circuit breaking capacity of 66kA, this circuit breaker ensures safe and reliable operation. It features a built in device slide-in technique for easy installation and maintenance, along with a rail connection for electrical connections.
Built in device slide in technique for easy installation and maintenance
Rail connection for efficient electrical connections
Compliant with IEC standards for performance and safety
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
