Eaton IZMX/INX IZMX Electronic Circuit Breaker 3.2kA 690V, 4 channels
- RS Stock No.:
- 132-916
- Mfr. Part No.:
- 183808 IZMX40H4-V32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28,668.62
(exc. VAT)
€35,262.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28,668.62 |
*price indicative
- RS Stock No.:
- 132-916
- Mfr. Part No.:
- 183808 IZMX40H4-V32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker has a rated uninterrupted current of 3200 A and can handle up to 440 V at 50/60 Hz with a short circuit breaking capacity of 105 kA and a service short circuit breaking capacity of 105 kA. The overload release is adjustable, with a minimum setting of 1280 A and a maximum setting of 3200 A.
Complete device with protection unit
RoHS conform
IEC/EN 60947 standard
IP55 with protective cover
IP31 with door seals
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
