Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels
- RS Stock No.:
- 132-834
- Mfr. Part No.:
- 183593 IZMX40B3-P32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24,644.00
(exc. VAT)
€30,312.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24,644.00 |
*price indicative
- RS Stock No.:
- 132-834
- Mfr. Part No.:
- 183593 IZMX40B3-P32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed to provide reliable protection for electrical systems. With a rated short circuit breaking capacity of 66 kA at 400 V, it ensures safe operation under high fault currents. Suitable for air circuit breakers, this product features a push button actuator and optional motor drive for added convenience.
Built in device slide in technique allows for easy installation and maintenance
Electronic release system provides precise control over the circuit operation
Push button actuator for convenient manual operation
Optional motor drive for added control and automation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
