Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4kA 690V, 4 channels
- RS Stock No.:
- 132-751
- Mfr. Part No.:
- 183802 IZMX40H4-P40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43,672.38
(exc. VAT)
€53,717.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43,672.38 |
*price indicative
- RS Stock No.:
- 132-751
- Mfr. Part No.:
- 183802 IZMX40H4-P40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high performance solution for industrial applications, featuring a 4 pole design with a 4000A amperage rating. With a compact size and robust construction, this circuit breaker offers protection for electrical systems while ensuring smooth operation and efficient performance.
Electronic release system for reliable operation
Optional motor drive for added convenience
Built in protection unit for enhanced safety
Incorporates an external voltage measuring module for zone selectivity
IP31 degree of protection for durability in industrial environments
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
