Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-754
- Mfr. Part No.:
- 183909 IZMX40N4-V40F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36,415.90
(exc. VAT)
€44,791.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36,415.90 |
*price indicative
- RS Stock No.:
- 132-754
- Mfr. Part No.:
- 183909 IZMX40N4-V40F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX Circuit-Breaker | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX Circuit-Breaker | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high performance four pole circuit breaker with a voltage rating of 690 V AC. Suitable for selective operation, this circuit breaker offers a rated short time withstand current of 85 kA and features electronic release for efficient operation.
Suitable for selective operation
Features electronic release for efficient operation
Built in design with IP31 degree of protection for safety and durability
Related links
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
