Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 4 channels
- RS Stock No.:
- 132-749
- Mfr. Part No.:
- 183801 IZMX40H4-P32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33,313.99
(exc. VAT)
€40,976.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33,313.99 |
*price indicative
- RS Stock No.:
- 132-749
- Mfr. Part No.:
- 183801 IZMX40H4-P32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole, 3200A, 105kA circuit breaker with P measurement. It features withdrawal capabilities and is compliant with IEC standards. With a product weight of 86 kilograms, it offers a reliable solution for various industrial applications. The circuit breaker is designed with a focus on safety and efficiency, providing protection for electrical systems.
Electronic release system for enhanced safety
Complete device with protection unit for convenience
Motor drive optional for added flexibility
Withdrawable design for easy maintenance and installation
Suitable for zone selectivity and communication
Integrated system monitor for real time monitoring
Cassette must be ordered separately
External voltage measuring module required for certain functions
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
