Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-874
- Mfr. Part No.:
- 183717 IZMX40N3-V40F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28,810.63
(exc. VAT)
€35,437.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28,810.63 |
*price indicative
- RS Stock No.:
- 132-874
- Mfr. Part No.:
- 183717 IZMX40N3-V40F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality, reliable solution for your electrical protection needs. With a 4000A rating and selective operation, this circuit breaker ensures safety and efficiency in your electrical systems. The product features a compact design with dimensions of 584mm x 597mm x 521mm, weighing 45kg. Compliant with IEC/EN 60947 standards, this circuit breaker is suitable for a wide range of applications, making it a versatile choice for industrial and commercial settings.
Selective operation for enhanced safety
Compact design for easy installation
Suitable for zone selectivity
Motor drive optional for added functionality
Comprehensive accessories available for customization
Rail connection for easy electrical connection
Related links
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
