Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-658
- Mfr. Part No.:
- 183633 IZMX40N3-P40F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32,564.80
(exc. VAT)
€40,054.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32,564.80 |
*price indicative
- RS Stock No.:
- 132-658
- Mfr. Part No.:
- 183633 IZMX40N3-P40F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and efficient solution for your electrical system needs. With a high amperage rating of 4000A and a short circuit withstand capacity of 85kA, this Circuit breaker ensures safe and reliable performance. Its innovative features such as external voltage measuring module, zone selectivity, and integrated system monitor make it a versatile choice for various applications.
External voltage measuring module for precision
Ensures safe and reliable performance
Provides precise voltage measurement
Customizable protection zones for flexibility
Enhanced monitoring capabilities for improved safety
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
