Eaton IZMX40H4-V25F-1 Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-761
- Mfr. Part No.:
- 183915 IZMX40H4-V25F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22,986.35
(exc. VAT)
€28,273.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,986.35 |
*price indicative
- RS Stock No.:
- 132-761
- Mfr. Part No.:
- 183915 IZMX40H4-V25F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H4-V25F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H4-V25F-1 | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performance solution for protecting your electrical system. This 4 pole Circuit breaker has a current rating of 2500A and a short circuit breaking capacity of 105 kA. With selective operation and fixed installation, it ensures efficient and safe operation. The IEC standard compliance guarantees its reliability and performance.
Selective operation for optimized system performance
Fixed installation for easy setup and maintenance
Complies with IEC standards for enhanced reliability
Compact design with comprehensive accessories for versatile applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
