Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2.5kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-871
- Mfr. Part No.:
- 183715 IZMX40N3-V25F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17,951.62
(exc. VAT)
€22,080.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,951.62 |
*price indicative
- RS Stock No.:
- 132-871
- Mfr. Part No.:
- 183715 IZMX40N3-V25F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX Circuit-Breaker | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N3 | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX Circuit-Breaker | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a reliable and high performance three pole circuit breaker designed for industrial applications. With a voltage rating of 690V AC and a rated short circuit breaking capacity of 85kA, this circuit breaker ensures efficient and safe operation. It features selective operation, electronic release system, and a spring release for quick closing. The built in device with protection unit and optional motor drive make it versatile for various setups.
Selective operation and electronic release system for efficient performance
Spring release for quick closing and reliable operation
Built in device with protection unit for added safety
Optional motor drive for additional flexibility in setup
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
