Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- RS Stock No.:
- 132-827
- Mfr. Part No.:
- 183587 IZMX40B3-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,024.11
(exc. VAT)
€13,559.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,024.11 |
*price indicative
- RS Stock No.:
- 132-827
- Mfr. Part No.:
- 183587 IZMX40B3-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is part of the IZMX/INX series and offers 800A of power with a short circuit release capacity of 66kA. With features like electronic release mechanism and compatibility with external voltage measuring modules, this product is designed for efficient and reliable circuit protection in industrial settings. The device is built with a withdrawable construction technique and offers high levels of safety and performance, making it an ideal choice for complex electrical systems.
Ensures efficient circuit protection in industrial applications
Provides reliable performance with high short circuit release capacity
Enhances functionality with compatibility for external modules
Delivers high levels of safety with IP55 protection and protective cover
Facilitates secure installation with integrated rail connection for DIN mounting
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
