Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2kA 690V, 4 channels
- RS Stock No.:
- 132-913
- Mfr. Part No.:
- 183806 IZMX40H4-V20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18,030.66
(exc. VAT)
€22,177.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,030.66 |
*price indicative
- RS Stock No.:
- 132-913
- Mfr. Part No.:
- 183806 IZMX40H4-V20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for industrial circuit protection. With a high amperage rating of 2000A and selective operation, this circuit breaker ensures optimal performance and safety. The withdrawable design allows for easy maintenance and installation, making it a versatile choice for various applications. Rated for up to 690V AC, this circuit breaker provides reliable protection against short circuits and overloads, ensuring uninterrupted operation in critical situations.
Selective operation for enhanced safety
Withdrawable design for easy maintenance
High amperage rating of 2000A for efficient performance
Rated for up to 690V AC for reliable protection
Short circuit release delayed setting for added security
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
