Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-904
- Mfr. Part No.:
- 183768 IZMX40N4-P25F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26,426.27
(exc. VAT)
€32,504.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26,426.27 |
*price indicative
- RS Stock No.:
- 132-904
- Mfr. Part No.:
- 183768 IZMX40N4-P25F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality 4 pole circuit breaker designed for reliable performance. With a maximum current rating of 2500A and a short circuit breaking capacity of 85 kA, it ensures efficient power distribution and protection. Its compact design makes it easy to install and integrate into various switchgear systems. With a wide operating temperature range of -20°C to 70°C, it can withstand harsh environmental conditions. The Eaton Moeller circuit breaker is suitable for a range of applications including transformer, generator, and system protection.
P measurement function ensures accurate monitoring
Complies with IEC standards for enhanced safety
Compact design for easy installation
Reliable and durable construction for long lasting performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
