Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V
- RS Stock No.:
- 132-877
- Mfr. Part No.:
- 183747 IZMX40H3-V25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19,282.88
(exc. VAT)
€23,717.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,282.88 |
*price indicative
- RS Stock No.:
- 132-877
- Mfr. Part No.:
- 183747 IZMX40H3-V25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 3 pole, 2500A device with selective operation. It is designed to meet IEC standards and offers a withdrawable configuration. With a high short circuit breaking capacity of 105 kA, it provides reliable protection for electrical systems. The circuit breaker is suitable for various applications with its wide voltage range and overload release capabilities. Its built in slide in technique allows for easy installation and maintenance.
Selective operation for efficient system protection
Electronic release system for accurate and responsive operation
Built in slide in technique for easy installation and maintenance
Motor drive optional for added convenience
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
