Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V
- RS Stock No.:
- 132-694
- Mfr. Part No.:
- 183732 IZMX40B3-V32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20,371.38
(exc. VAT)
€25,056.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,371.38 |
*price indicative
- RS Stock No.:
- 132-694
- Mfr. Part No.:
- 183732 IZMX40B3-V32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a high quality, reliable 3 pole breaker designed for optimal performance. With a current rating of 3200A and a short circuit breaking capacity of 66 kA, this Circuit breaker offers selective operation and meets the IEC standards. Its withdrawable design allows for easy installation and maintenance. It is suitable for a wide range of applications and provides efficient and safe protection for your electrical systems.
Selective operation for enhanced protection
Meets IEC standards for reliability and performance
Suitable for a wide range of applications
Related links
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
