Eaton IZMX40N4-V20W-1 Electronic Circuit Breaker 2kA 690V
- RS Stock No.:
- 132-884
- Mfr. Part No.:
- 183754 IZMX40N4-V20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16,843.06
(exc. VAT)
€20,716.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,843.06 |
*price indicative
- RS Stock No.:
- 132-884
- Mfr. Part No.:
- 183754 IZMX40N4-V20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N4-V20W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N4-V20W-1 | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole, 2000A circuit breaker with a selective operation feature. It is designed to meet IEC standards and is withdrawable for easy installation. With a rated short circuit breaking capacity of 85 kA at 400 V, it provides reliable protection for your electrical system. The circuit breaker is suitable for zone selectivity and can be optionally fitted with comprehensive accessories. Its built in device slide-in technique ensures efficient and secure operation.
Selective operation for superior protection
Complies with RoHS and IEC/EN 60947 standards
Optional motor drive for added convenience
Terminals with high copper bar capacity
Protective cover with IP55 degree of protection
Complete device with switched off indicator
Durable construction with a lifespan of 20000 operations
Related links
- Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40B4-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX40N4-V16W-1 Electronic Circuit Breaker 1600A 690V
- Eaton IZMX40N4-V40W-1 Electronic Circuit Breaker 4000A 690V
