RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-640
- Mfr. Part No.:
- 3RV2411-1HA10-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€126.59
(exc. VAT)
€155.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-640
- Mfr. Part No.:
- 3RV2411-1HA10-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 8A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CE, UKCA, EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 8A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CE, UKCA, EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker offers exceptional protection for transformer applications, featuring a compact size and robust design. Engineered to handle up to 8 A operational current, it ensures reliable performance in demanding conditions. With an insulation voltage of 690 V and impressive short-circuit breaking capacity, this circuit breaker is ideal for a variety of installations. It combines thermal and magnetic trip functions for enhanced safety, catering to both overload and short-circuit scenarios. Designed to operate efficiently across a temperature range of -50 °C to +60 °C, it provides reliable operation even in extreme environments. Its user-friendly installation is complemented by flexible mounting options, making it an excellent choice for both new and retrofit projects.
Efficient thermal and magnetic trip technology
Rated insulation voltage for reliability
Handles high-temperature variations
User-friendly DIN rail installation
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
