RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-226
- Mfr. Part No.:
- 3RV2332-4TC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€246.56
(exc. VAT)
€303.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-226
- Mfr. Part No.:
- 3RV2332-4TC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 17A | |
| Voltage | 20V | |
| Breaking Capacity | 8kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, UL, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 17A | ||
Voltage 20V | ||
Breaking Capacity 8kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, UL, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed to deliver exceptional performance and reliability for starter combinations, making it an essential component in industrial applications. Incorporating advanced technology, it ensures optimal protection with its rated current of 17 A, along with a notable short-circuit breaking capacity. The product is well-suited for organisations seeking safety and efficiency, combining robust construction with a sleek design tailored for easy installation. Its impressive service life and solid electrical endurance guarantee reduced downtime, thus enhancing productivity. With features such as an auxiliary switch and high insulation voltage, it is a product equipped to meet the demanding requirements of modern industrial environments.
Utilises compact design facilitating easy integration into existing systems
Provides enhanced shock resistance for improved durability in tough conditions
Includes protective and monitoring functions for operational safety
Designed for compatibility with various conductor sizes for flexibility
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
