RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-229
- Mfr. Part No.:
- 3RV2332-4BC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€246.56
(exc. VAT)
€303.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-229
- Mfr. Part No.:
- 3RV2332-4BC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 20A | |
| Voltage | 20V | |
| Breaking Capacity | 8kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 20A | ||
Voltage 20V | ||
Breaking Capacity 8kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for superior performance in starter combinations. It offers reliable protection with a robust design, accommodating operational currents of up to 20 A. This circuit breaker is adept at handling diverse ambient conditions, from -20°C to +60°C, making it ideal for various applications. Its high insulation voltage and surge resistance ensure durability and safety, while the compact dimensions allow for versatile installation options. Emphasising high electrical endurance, it boasts a mechanical service life of around 50, 000 cycles, making it a dependable choice for industrial environments. With its user-friendly features and proven technology, this circuit breaker meets the exacting standards of modern industrial demands.
Compact design for installation in tight spaces
Robust build ensures reliability in varied conditions
High surge voltage resistance provides added safety
Mechanical service life supports extensive use
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
