RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-022
- Mfr. Part No.:
- 3RV2742-5AD10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€335.10
(exc. VAT)
€412.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-022
- Mfr. Part No.:
- 3RV2742-5AD10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 10A | |
| Breaking Capacity | 65kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 176mm | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 170mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 10A | ||
Breaking Capacity 65kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 176mm | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 170mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is designed for system protection, ensuring reliable operation in demanding environments. With certifications including UL 489 and CSA C22.2 No. 5, it guarantees safety and compliance across various applications. It's engineered to withstand extreme operating conditions, making it suitable for diverse industrial applications while maintaining efficient energy usage and operational safety.
Offers a mechanical life of up to 25,000 operating cycles for durability
Designed with screw and snap on mounting for effortless installation
Provides outstanding short circuit protection, ensuring safety under fault conditions
Equipped for high performance operation in a wide temperature range from 20 to +60 °C
Comes with a finger safe front touch protection for enhanced user safety
Engineered with a protective class of IP20, safeguarding internal components
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
