RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-227
- Mfr. Part No.:
- 3RV2331-4BC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.00
(exc. VAT)
€200.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-227
- Mfr. Part No.:
- 3RV2331-4BC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 20A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 20A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for versatility and reliability in starter combinations. Engineered to accommodate critical electrical applications, it boasts a robust structure to manage high currents efficiently. With features like a powerful magnetic trip design, this device excels in short-circuit protection while maintaining superior operational performance. The breaker comfortably operates under varied environmental conditions, ensuring uninterrupted functionality across numerous applications. Its high endurance rating and low power loss in hot conditions make it an ideal choice for demanding industrial environments. A testament to quality and safety, it adheres to international standards while offering a compact design to optimise space in control panels.
Designed for ease of installation and maintenance
Features a compact design suitable for various mounting options
Provides excellent electrical endurance for prolonged use
Delivers high resistance to surge voltages for enhanced stability
Can operate efficiently at high operational currents
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 59A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
