RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-224
- Mfr. Part No.:
- 3RV2331-4TC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.00
(exc. VAT)
€200.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-224
- Mfr. Part No.:
- 3RV2331-4TC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 17A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 17A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RV series circuit breaker is an essential solution for starter combinations, offering reliability and safety in industrial applications. Designed for operational currents up to 17 A, this compact device ensures effective protection against overcurrents and short circuits. With a robust design that supports high breaking capacities and various operating voltages, it is suitable for demanding environment conditions. Built with the user in mind, this circuit breaker combines mechanical durability and advanced electronic features, ensuring longevity and seamless performance. Its versatile mounting options and compliance with international standards make it a trusted choice for engineers and technicians.
Compact design for tight installation spaces
Robust construction ensures durability
High breaking capacities for circuit protection
User-friendly mounting simplifies installation
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 59A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
