RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-221
- Mfr. Part No.:
- 3RV2331-4SC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.00
(exc. VAT)
€200.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-221
- Mfr. Part No.:
- 3RV2331-4SC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 14A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UKCA, UL, CCC, CE, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 14A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UKCA, UL, CCC, CE, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is an integral component for starter combinations, designed for reliability and safety in a variety of applications. Featuring a rated current of 14 A, it ensures stable performance even in demanding environments. This product has been engineered to provide exceptional insulation voltage and surge resistance, supporting operational voltages up to 690 V. Its mechanical robustness is evident through a service life of up to 50, 000 operating cycles, offering peace of mind for long-term use. Moreover, the auxiliary switch extension enhances functionality, making it an ideal choice for diverse electrical setups. This circuit breaker combines advanced protection features with user-friendly installation options, emphasising both performance and ease of use.
Robust insulation and high surge voltage resistance
Versatile ambient temperatures from -20 to +60 °C
Auxiliary switch support for increased functionality
Compact dimensions for space flexibility
Mechanical service life rated for 50, 000 cycles
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 59A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
