RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-233
- Mfr. Part No.:
- 3RV2331-4PC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€217.62
(exc. VAT)
€267.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-233
- Mfr. Part No.:
- 3RV2331-4PC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 36A | |
| Breaking Capacity | 4kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, UL, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 36A | ||
Breaking Capacity 4kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, UL, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for robust performance in starter combinations, providing reliable protection for electrical circuits. With a rated current of 36 A, it accommodates various applications while maintaining safety and efficiency. Designed with versatility in mind, it features multiple poles for main current circuits, accommodating a range of operating voltages up to 690 V. Its compact dimensions and innovative mounting options enable flexible installation, catering to diverse industrial needs. Additionally, this circuit breaker assures mechanical and electrical endurance with a lifecycle of up to 50, 000 operating cycles, ensuring lasting reliability. Enhanced with protection against short circuits, it guarantees optimal safety for your electrical systems.
Compact design fits diverse applications easily
Robust protection mechanisms ensure safe operation
Versatile voltage range for adaptability
Long-lasting performance with extensive service life
Compatible with standard mounting methods
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 59A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
