Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- RS Stock No.:
- 262-294
- Mfr. Part No.:
- 303644 IZM63N3-V50F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45,360.91
(exc. VAT)
€55,793.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45,360.91 |
*price indicative
- RS Stock No.:
- 262-294
- Mfr. Part No.:
- 303644 IZM63N3-V50F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5000A | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5000A | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit breaker is designed for robust performance in demanding environments. With superior overload protection and an impressive current rating of 5000 A, this three-pole device ensures reliable circuit management. Tailored for fixed installations, it embodies a perfect blend of efficiency and safety, accommodating various operational needs. Engineered to meet stringent IEC and RoHS standards, it upholds high levels of compliance. Its impressive dimensions and weight reflect the rugged quality of the product, ensuring durability in diverse applications. The breaker operates effectively across an ambient temperature range, maintaining peak performance even in extreme conditions. Discover a piece of engineering that not only meets but exceeds the expectations of modern electrical solutions.
Designed for fixed mounting, ensuring stability and reliability in operation
Three-pole configuration provides flexibility for various circuit requirements
Robust protection against overloads enhances the safety of electrical systems
Extensive temperature range allows operation in challenging environments
Conforms to international standards for quality assurance and compliance
Compact design maximises space efficiency without compromising performance
Sealing options enhance environmental resistance for more versatile applications
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
