Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 263-082
- Mfr. Part No.:
- 303645 IZM63N3-V63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59,274.14
(exc. VAT)
€72,907.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59,274.14 |
*price indicative
- RS Stock No.:
- 263-082
- Mfr. Part No.:
- 303645 IZM63N3-V63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals RoHS, IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton is engineered to deliver unbeatable reliability and performance in high-demand environments. With a robust circuit-breaker design, it emphasises safety and efficiency while catering to various industrial applications. This product is meticulously crafted, featuring an impressive amperage rating of 6300 A, making it suitable for extensive electrical systems. Its three-pole configuration offers versatility, ensuring perfect compatibility with multiple setups. With built-in protections such as IP20, IP41, and IP54 options, the IZM63N3-V63F-1 is designed to withstand the rigours of different operational settings, safeguarding both equipment and personnel. Elevated performance is supported by advanced overload release mechanisms, allowing for precise current adjustments tailored to your needs. This circuit breaker is the ideal solution for professionals seeking superior operational integrity in their electrical installations.
Offers advanced selective operation for enhanced safety
Robust design supports high current settings for demanding tasks
Multiple degrees of protection to suit various installation environments
Fixed mounting method ensures stability and reliability in use
Features a wide ambient operating temperature range for versatility
Compliant with international standards for operational adequacy
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
