Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-432
- Mfr. Part No.:
- 303659 IZM63N3-P50W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52,949.22
(exc. VAT)
€65,127.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52,949.22 |
*price indicative
- RS Stock No.:
- 262-432
- Mfr. Part No.:
- 303659 IZM63N3-P50W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC and RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit-breaker is a high-performance solution designed for reliable electrical distribution and protection. Engineered for strength and efficiency, this innovative circuit-breaker boasts a withdrawable design that facilitates easy maintenance and upgrades. Its robust construction supports high amperage ratings, making it suitable for demanding industrial environments. Built with compliance to IEC standards and RoHS regulations, this device embodies both reliability and environmental responsibility. The ambient operating temperature range from -25 °C to 70 °C ensures versatility and adaptability across various applications. The product's advanced universal protection features extend its longevity and operational efficiency, solidifying its position as a go-to choice for safety-conscious engineers and electricians alike.
Three-pole configuration enhances flexibility in installation
Withdrawable construction simplifies servicing and maintenance
Robust compliance with international IEC standards guarantees quality
Universal protection mechanisms safeguard against overload hazards
Designed for high operational efficiency in demanding environments
IP20 degree of protection ensures safe use in non-hazardous areas
Extensive operating temperature range accommodates diverse applications
Energy-efficient design supports sustainable electrical management
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
