Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- RS Stock No.:
- 262-436
- Mfr. Part No.:
- 303676 IZM63N4-P63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79,700.51
(exc. VAT)
€98,031.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79,700.51 |
*price indicative
- RS Stock No.:
- 262-436
- Mfr. Part No.:
- 303676 IZM63N4-P63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6300A | |
| Length | 474mm | |
| Width | 1036mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC and RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6300A | ||
Length 474mm | ||
Width 1036mm | ||
Depth 474mm | ||
Standards/Approvals IEC and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton state-of-the-art circuit-breaker is designed for high-performance applications, combining reliability with advanced technology. The robust construction of this product ensures superior protection and power measurement, making it an ideal choice for various electrical installations. Built with a four-pole configuration, this circuit-breaker offers superior versatility and supports demanding amperage ratings while ensuring compliance with stringent IEC/EN standards. Its thoughtful design incorporates effective sealing and protection ratings, assuring operational security under diverse environmental conditions. This model seamlessly blends innovation with functionality, promising exceptional performance in electrical circuit management.
Four-pole configuration allows for versatile applications
Designed to withstand extreme temperature variations
Offers both universal protection and power measurement capabilities
Sealing solutions provide enhanced ingress protection
Withdrawable mounting method facilitates easier maintenance
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300 A, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
