Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- RS Stock No.:
- 262-300
- Mfr. Part No.:
- 303664 IZM63N4-V63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72,418.38
(exc. VAT)
€89,074.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72,418.38 |
*price indicative
- RS Stock No.:
- 262-300
- Mfr. Part No.:
- 303664 IZM63N4-V63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6300A | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6300A | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton four-pole circuit breaker exemplifies remarkable engineering with its robust design tailored for high-load applications. Built for exceptional durability, this circuit breaker delivers reliable performance in demanding environments. The integration of advanced overload release settings ensures optimal protection, making it suitable for various industrial uses. Its generous ratings of 6300 A and diverse mounting options underscore its versatility and efficiency. The impressive ambient operating temperature range, from -25 °C to 70 °C, further showcases its adaptability across different conditions, ensuring reliability and safety in critical installations. With dual IP ratings of IP20 and enhanced protection options, it seamlessly fits into a variety of enclosures, offering peace of mind to operators and engineers alike. The clarity of its compliance with international standards guarantees a product that surpasses expectations in both safety and functionality.
Robust design tailored for high-load applications
Reliable performance in demanding environments
Advanced overload release settings for optimal protection
Versatile with various mounting options
Adaptable operating temperature range enhances reliability
Dual IP ratings offer enhanced protection in diverse enclosures
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
