Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 261-632
- Mfr. Part No.:
- 303681 IN63N3-63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59,746.13
(exc. VAT)
€73,487.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59,746.13 |
*price indicative
- RS Stock No.:
- 261-632
- Mfr. Part No.:
- 303681 IN63N3-63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton advanced switch-disconnector from the Moeller series is designed for high-performance applications, ensuring exceptional reliability in electrical distribution. Engineered to handle 6300 A with three poles, it is equipped with advanced technical specifications that deliver robust performance even in demanding environments. This unit meets the stringent IEC/EN standards, making it a dependable choice for professionals seeking efficient solutions in electrical systems. With a lifespan of up to 5000 mechanical operations, this product not only enhances operational efficiency but also ensures safety and compliance in various settings. Versatile in its design, it offers multiple degrees of protection and is suitable for diverse mounting methods, making it a practical addition to any installation.
Offers exceptional performance with a rated continuous current of 6300 A
Complies with international IEC/EN standards for increased reliability
Constructed for a long operational lifespan, supporting up to 5000 mechanical operations
Ensures excellent safety features with multiple degrees of protection
Provides versatile options for mounting, catering to various installation needs
Delivers efficient heat dissipation, enhancing performance stability
Adapts easily to different ambient operating temperatures from -25 °C to 70 °C
Designed for low maintenance, reducing operational downtime significantly
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
