Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-811
- Mfr. Part No.:
- 303685 IN63N3-63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64,347.92
(exc. VAT)
€79,147.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64,347.92 |
*price indicative
- RS Stock No.:
- 262-811
- Mfr. Part No.:
- 303685 IN63N3-63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX switch-disconnector offers exceptional reliability and performance for high-demand electrical applications. Designed to meet stringent industrial requirements, this advanced switch ensures safe and efficient operation even in the most challenging environments. With a robust construction and superior specifications, it caters to the needs of professionals seeking a dependable solution for managing electrical circuits. Its versatility allows it to perform efficiently across various settings, ensuring that your systems operate smoothly while maintaining optimal safety standards. Ideal for both industrial and commercial applications, this switch-disconnector embodies the perfect blend of innovation and practicality, making it a preferred choice for electrical engineers and installers alike.
Robust design extends lifespan and enhances reliability
Rated short-circuit making capacity ensures superior performance under fault conditions
Adjustable ambient operating temperature range accommodates diverse environments
Withdrawable mounting method simplifies maintenance and upgrades
High rated insulation voltage guarantees effective insulation protection
Compliant with international standards, ensuring market trust and safety
Lightweight cassette version promotes easy handling and installation
High mechanical lifespan optimises operational efficiency
Multiple degrees of protection expand potential deployment options
Closing and opening delay features enhance operational control
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
