Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-844
- Mfr. Part No.:
- 303669 IZM63H4-V50W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65,821.86
(exc. VAT)
€80,960.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65,821.86 |
*price indicative
- RS Stock No.:
- 262-844
- Mfr. Part No.:
- 303669 IZM63H4-V50W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton circuit-breaker, featuring a robust design, exemplifies the highest standards of safety and reliability in electrical distribution. With its four-pole configuration capable of supporting up to 5000 A, this withdrawable circuit-breaker is tailored for rigorous applications, ensuring seamless operation even under demanding conditions. Its advanced design includes a selective operation feature, allowing for precise coordination with downstream devices to enhance the overall system protection. The product meets stringent IEC and RoHS standards, making it an environmentally responsible choice. With a comprehensive range of compliance certifications, it stands out in the competitive landscape of air circuit breakers, delivering not only exceptional performance but also peace of mind for both installers and end-users.
Designed for both functional and aesthetic application
Enhanced insulation ensures long-lasting performance
Robust construction allows for high-capacity switching
User-friendly mechanisms simplify installation and maintenance
Selective operation guarantees precise fault isolation
Offers exceptional resistance to environmental factors
Easily integrates into existing electrical systems
Fulfils both local and international safety regulations
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- ABB Emax2 1SDA07 Electronic Circuit Breaker 5000A 690V, 3 channels Type V
