Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 263-092
- Mfr. Part No.:
- 303674 IZM63H4-P63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80,233.51
(exc. VAT)
€98,687.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80,233.51 |
*price indicative
- RS Stock No.:
- 263-092
- Mfr. Part No.:
- 303674 IZM63H4-P63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals RoHS, IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton innovative circuit-breaker, designed for robust performance, is ideal for high-capacity electrical installations. Engineered with precision, the product caters specifically to the stringent demands of modern industrial applications, ensuring safety and reliability. It integrates advanced features that guarantee protection and measurement capabilities, optimising electrical distribution with ease. Whether installed in a fixed configuration or under varying environmental conditions, this model seamlessly adapts, providing outstanding service life. Its unique characteristics promote operational efficiency, making it a crucial component for both new and retrofitted systems. With various degrees of protection, including IP20, IP41, and IP54 options, it remains unwavering even in harsher settings. The meticulous design and reliable performance establish this circuit-breaker as a market leader and a preferred choice for professionals who value quality and endurance.
Four-pole configuration enhances versatility for diverse applications
Fixed mounting method ensures stability and ease of installation
Universal protection and power measurement capabilities integrate seamlessly into existing systems
Designed for ambient operating temperatures from -25 °C to 70 °C, facilitating use in a wide range of environments
Compliance with IEC/EN 61439 standards confirms reliable performance and safety
Technical resources available for improved understanding and installation guidance
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
