Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 263-083
- Mfr. Part No.:
- 303648 IZM63N3-V50W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49,803.01
(exc. VAT)
€61,257.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49,803.01 |
*price indicative
- RS Stock No.:
- 263-083
- Mfr. Part No.:
- 303648 IZM63N3-V50W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals RoHS, IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton advanced circuit-breaker exemplifies superior engineering with the Eaton Moeller series IZMX/INX. Designed for high performance in demanding environments, this three-pole withdrawable circuit-breaker is capable of handling up to 5000 A. Offering robust compliance with international standards, it ensures enhanced safety and reliability in electrical installations. The product is engineered to support selective operation, allowing for more precise control in multi-circuit setups. Its versatile design includes various degrees of protection, making it suitable for a range of applications. With a focus on user convenience, this circuit-breaker comes complete with comprehensive technical resources and is built to endure extreme conditions, thanks to its wide ambient operating temperature range. Opt for this outstanding solution for reliable circuit protection.
Robust three-pole configuration ensures optimal performance
High current capacity makes it suitable for demanding electrical systems
Selective operation enhances safety and coordination in complex installations
Versatile protection ratings cater to diverse environmental requirements
Comprehensive technical resources aid in efficient installation and maintenance
Wide temperature operating range ensures functionality in extreme environments
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
