WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- RS Stock No.:
- 303-310
- Mfr. Part No.:
- 787-3861/200-1000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
- Plus 11 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 303-310
- Mfr. Part No.:
- 787-3861/200-1000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 94mm | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 94mm | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker is a 1-channel, 24 VDC input voltage, 2 A NEC Class 2 device. It reliably trips in case of overload or short circuit with a switch-on capacity of less than 6,000 μF. The breaker minimizes wiring, allows communing options, and supports two voltage outputs. It features adjustable status signals and can be reset or switched on/off remotely or locally. Time-delayed switching prevents power supply overloads.
Fire load 0.631 MJ
Weight 53 g
Related links
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 1 → 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
