WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- RS Stock No.:
- 303-311
- Mfr. Part No.:
- 787-3861/600-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.38 |
*price indicative
- RS Stock No.:
- 303-311
- Mfr. Part No.:
- 787-3861/600-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 94mm | |
| Terminal Type | Push-in | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 94mm | ||
Terminal Type Push-in | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker is a 1-channel, 24 VDC input voltage, 6 A device. It reliably trips during overload or short circuits, with a switch-on capacity of more than 50,000 μF. The breaker enables the use of an economical power supply, minimizes wiring, and supports communing options. It features adjustable status signals and can be reset or switched on/off via remote input or local switch. Time-delayed switching prevents power supply overloads.
Fire load 0.631 MJ
Weight 55.6 g
Related links
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 1 → 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
