WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 303-326
- Mfr. Part No.:
- 787-3861/800-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.38 |
*price indicative
- RS Stock No.:
- 303-326
- Mfr. Part No.:
- 787-3861/800-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 94mm | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 94mm | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker (1-channel, 24 VDC input, 8 A) offers reliable protection against overloads and short circuits. It has a switch-on capacity of greater than 50,000 μF, minimizes wiring with two voltage outputs, and allows for communing options. The status signal is adjustable, and it can be reset or switched via remote input or local switch. Time-delayed switching prevents power supply overload.
Fire load 0.631 MJ
Weight 55.6 g
Related links
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO 1 → 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
