ETA ESS30 Electronic Circuit Breaker 2A 24V, Plug-in
- RS Stock No.:
- 577-483
- Distrelec Article No.:
- 302-18-882
- Mfr. Part No.:
- ESS30-S003-DC24V-2A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€96.18
(exc. VAT)
€118.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.18 |
*price indicative
- RS Stock No.:
- 577-483
- Distrelec Article No.:
- 302-18-882
- Mfr. Part No.:
- ESS30-S003-DC24V-2A
- Manufacturer:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESS30 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | Plug-in | |
| Length | 72.5mm | |
| Terminal Type | Blade Terminal | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESS30 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type Plug-in | ||
Length 72.5mm | ||
Terminal Type Blade Terminal | ||
Width 60mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Related links
- ETA ESS30 Electronic Circuit Breaker 1A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 8A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 6A 500V, Plug-in
- ETA ESS30 ESS30 Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESS30-S Electronic Circuit Breaker 3A 500V, Plug-in Electronic Release
- ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 2A 24V dc DIN Rail
