ETA ESS30 Electronic Circuit Breaker 6A 500V, Plug-in
- RS Stock No.:
- 288-7706
- Distrelec Article No.:
- 302-18-885
- Mfr. Part No.:
- ESS30-S003-DC24V-6A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€109.63
(exc. VAT)
€134.84
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.63 |
*price indicative
- RS Stock No.:
- 288-7706
- Distrelec Article No.:
- 302-18-885
- Mfr. Part No.:
- ESS30-S003-DC24V-6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESS30 | |
| Current Rating | 6A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Terminal Type | Blade Terminal | |
| Length | 78.5mm | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | VDE, UL, NEC Class | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESS30 | ||
Current Rating 6A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Terminal Type Blade Terminal | ||
Length 78.5mm | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals VDE, UL, NEC Class | ||
- COO (Country of Origin):
- DE
The electronic circuit breaker is designed for plug-in mounting on the power distribution module 17plus. In the event of a failure, it ensures physical isolation, safeguarding the integrity of the electrical system and preventing potential damage or hazards.
Active linear current limitation
RoHS compliant
Related links
- ETA ESS30 Electronic Circuit Breaker 1A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 8A 500V, Plug-in
- ETA ESS30 ESS30 Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 2A 24V, Plug-in
- ETA ESS30-S Electronic Circuit Breaker 3A 500V, Plug-in Electronic Release
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, Plug-in
