ETA ESS30 ESS30 Electronic Circuit Breaker 10A 500V, Plug-in
- RS Stock No.:
- 288-7703
- Distrelec Article No.:
- 302-18-880
- Mfr. Part No.:
- ESS30-S003-DC24V-10A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€115.78
(exc. VAT)
€142.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.78 |
*price indicative
- RS Stock No.:
- 288-7703
- Distrelec Article No.:
- 302-18-880
- Mfr. Part No.:
- ESS30-S003-DC24V-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | ESS30 | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESS30 | |
| Current Rating | 10A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Terminal Type | Blade Terminal | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range ESS30 | ||
Product Type Electronic Circuit Breaker | ||
Series ESS30 | ||
Current Rating 10A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Terminal Type Blade Terminal | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The circuit breaker with a rating of 10A and a voltage capability of 500V, providing reliable overcurrent protection for electrical systems.
RoHS compliant
Related links
- ETA ESS30 Electronic Circuit Breaker 8A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 1A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 6A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 2A 24V, Plug-in
- ETA ESS30-S Electronic Circuit Breaker 3A 500V, Plug-in Electronic Release
- ETA ESX10 Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA REX12D Electronic Circuit Breaker 10A 500V DIN Rail
