ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 723-186
- Mfr. Part No.:
- DF2208
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€66.78
(exc. VAT)
€82.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.78 |
*price indicative
- RS Stock No.:
- 723-186
- Mfr. Part No.:
- DF2208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Circuit Breaker | |
| Range | DF | |
| Series | DF2 | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Circuit Breaker | ||
Range DF | ||
Series DF2 | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker is engineered to enhance safety and efficiency in electrical applications. Designed for fuse protection coupled with IO-Link functionality, this device operates within a 24V DC system, providing robust circuit management with a nominal current of 8A. It features on/off pushbuttons and status indicators to facilitate user interaction, while its Compact design allows for seamless mounting on DIN rails. The circuit breaker operates efficiently across a range of input voltages, ensuring reliability in demanding environments. Its protection class III and IP 20 rating further ensure suitable operation within defined ambient conditions, making it a dependable choice for various applications in electrical systems.
Operates at nominal voltage DC of 24V, ensuring effective circuit management
Supports an input voltage range of 18-30V for versatile application
Offers a nominal and fail-safe current rating of 8A, enhancing operational safety
Compact dimensions of 80 x 12.5 x 98.5 mm suitable for diverse installation scenarios
Environmentally resilient with an ambient temperature range of -25 to 60°C
Approved for EMC with compliance to EN 61000-6-3 and EN 61000-6-2 standards
Manufactured with IP 20 protection, ensuring reliable performance against dust ingress
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF3 Supply Module 40A 24V, DIN Rail
