Schneider Electric TransferPacT TA16 Switch 80A 400V, Fixed
- RS Stock No.:
- 758-516
- Mfr. Part No.:
- TA16D4L0804TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,871.79
(exc. VAT)
€2,302.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,871.79 |
*price indicative
- RS Stock No.:
- 758-516
- Mfr. Part No.:
- TA16D4L0804TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Range | TransferPacT | |
| Series | TA16 | |
| Current Rating | 80A | |
| Voltage | 400V | |
| Breaking Capacity | 154kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 164mm | |
| Width | 351mm | |
| Depth | 95mm | |
| Standards/Approvals | IEC 60947-6-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Range TransferPacT | ||
Series TA16 | ||
Current Rating 80A | ||
Voltage 400V | ||
Breaking Capacity 154kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 164mm | ||
Width 351mm | ||
Depth 95mm | ||
Standards/Approvals IEC 60947-6-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric transfer switch is designed for automatic source changeover in electrical supply systems, ensuring reliable power continuity for various applications with its robust construction and Advanced features.
Rated operational current of 80 A ensures it meets heavy power demands
Four-pole design suitable for AC applications operating at 400 V
Mechanical interlocking enhances safety during operation
Related links
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 50A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT Link Module for use with TransferPacT
