Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- RS Stock No.:
- 759-380
- Mfr. Part No.:
- TA10D3S0404TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,474.01
(exc. VAT)
€1,813.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,474.01 |
*price indicative
- RS Stock No.:
- 759-380
- Mfr. Part No.:
- TA10D3S0404TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Range | TransferPacT | |
| Series | TransferPacT | |
| Current Rating | 40A | |
| Voltage | 400V | |
| Breaking Capacity | 75kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 147mm | |
| Width | 310mm | |
| Depth | 94mm | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Range TransferPacT | ||
Series TransferPacT | ||
Current Rating 40A | ||
Voltage 400V | ||
Breaking Capacity 75kA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 147mm | ||
Width 310mm | ||
Depth 94mm | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Automatic transfer switch designed to seamlessly change the source of supply, enhancing operational reliability in critical power situations. This solution is engineered for both efficiency and ease of installation.
Rated operational current of 40 A ensures reliable performance
Mechanical durability supports up to 8000 cycles for longevity
IP40 protection in auto mode and IP20 in manual mode safeguard against dust and moisture
Rated insulation voltage of 800 V for switches and 500 V for controllers ensures high safety standards
Related links
- Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 50A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
