WAGO EPSITRON EPSITRON Electronic Circuit Breaker 1A 24V, DIN Rail

Subtotal (1 unit)*

€51.56

(exc. VAT)

€63.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.56

*price indicative

RS Stock No.:
177-6026
Mfr. Part No.:
787-2861/100-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Range

EPSITRON

Product Type

Electronic Circuit Breaker

Series

EPSITRON

Number of Channels

1

Current Rating

1A

Voltage

24V

Breaking Capacity

15A

Mount Type

DIN Rail

Length

94mm

Terminal Type

Clamp

Width

6mm

Depth

94mm

Standards/Approvals

CE, EAC, EN 61000-6-2, RoHS, UL 61010-2-201

COO (Country of Origin):
DE

WAGO 787-2861 Series Electronic Circuit breaker, 1A Current Rating, 15A Breaking Capacity (at Maximum Voltage Rating) - 787-2861/100-000


This electronic circuit breaker operates with a 24 VDC input voltage and delivers a nominal output current of 1 A. It features a variable response time from 4 ms to 100 seconds, adapting to load fluctuations while ensuring robust protection. Its compact design allows for easy integration into tight spaces.

Features & Benefits


• 15A breaking capacity enhances system protection

• 1A fixed output current for stable operation

• Input voltage range of 18VDC to 30VDC provides flexibility

• LED indicators facilitate immediate status assessment

• Efficiency rating of 99% minimises power loss

Applications


• Ideal for automated control systems

• Suitable for circuit protection in electrical panels

• Employed in renewable energy setups managing DC loads

• Utilised in machinery for overload protection

Is it compatible with DIN-35 rail systems?


Yes, it is designed for DIN-35 rail mounting.

Can it operate in extreme temperatures?


It operates effectively between -25°C and 70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy