WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail

Subtotal (1 unit)*

€36.38

(exc. VAT)

€44.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 03 December 2026
  • Plus 13 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.38

*price indicative

RS Stock No.:
303-284
Mfr. Part No.:
787-3861/100-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

857

Number of Channels

1

Current Rating

1A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Push-in

Length

94mm

Width

6mm

Depth

97.8mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367

RoHS Status: Exempt

COO (Country of Origin):
IN
The Wago Electronic Circuit Breaker is a 1-channel, 24 VDC input voltage device with a 1 A rating. It trips safely in the event of an overload or short circuit, offering a switch-on capacity of over 50,000 μF. This breaker allows the use of an economical power supply, reduces wiring with two voltage outputs, and provides communing options. It features adjustable status signals, remote or local reset, and time-delayed switching to prevent power supply overload.

Fire load 0.631 MJ

Weight 55.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy