WAGO 787 Electronic Circuit Breaker 500mA, DIN Rail
- RS Stock No.:
- 279-4125
- Mfr. Part No.:
- 787-2861/050-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€65.38
(exc. VAT)
€80.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.38 |
*price indicative
- RS Stock No.:
- 279-4125
- Mfr. Part No.:
- 787-2861/050-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 787 | |
| Number of Channels | 1 | |
| Current Rating | 500mA | |
| Breaking Capacity | 15A | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Length | 97.8mm | |
| Width | 6mm | |
| Depth | 94mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 787 | ||
Number of Channels 1 | ||
Current Rating 500mA | ||
Breaking Capacity 15A | ||
Mount Type DIN Rail | ||
Terminal Type Cage Clamp | ||
Length 97.8mm | ||
Width 6mm | ||
Depth 94mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV | ||
The WAGO electronic circuit breaker is a space-saving device that reliably and safely trips in the event of an overload and short circuit.
Mounting type DIN-35 rail
Rohs compliant
Related links
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 8A, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
