WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- RS Stock No.:
- 303-307
- Mfr. Part No.:
- 787-3861/050-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.38 |
*price indicative
- RS Stock No.:
- 303-307
- Mfr. Part No.:
- 787-3861/050-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 500mA | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 94mm | |
| Terminal Type | Push-in | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 500mA | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 94mm | ||
Terminal Type Push-in | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker is a 1-channel, 24 VDC input voltage, 0.5 A device designed to trip in case of overload or short circuit. It features a switch-on capacity greater than 50,000 μF, minimizes wiring with two voltage outputs, and supports communing options. The status signal can be adjusted, and it includes remote or local reset and on/off switching. The time-delayed switching protects against power supply overloads.
Fire load 0.631 MJ
Weight 55.6 g
Related links
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 500mA, DIN Rail
- WAGO 1 → 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
